
406-51180-51 | |
|---|---|
DigiKey Part Number | 6110-406-51180-51TR-ND - Tape & Reel (TR) 6110-406-51180-51CT-ND - Cut Tape (CT) 6110-406-51180-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406-51180-51 |
Description | 0.8MM PITCH SOCKET ANGLED 80PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.285" (7.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded, Solder Retention | |
Current Rating (Amps) | 5.5A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R287,35000 | R287,35 |
| 10 | R244,26300 | R2 442,63 |
| 25 | R228,97120 | R5 724,28 |
| 50 | R218,03860 | R10 901,93 |
| 100 | R216,99340 | R21 699,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R188,30648 | R75 322,59 |
| 800 | R179,33019 | R143 464,15 |

