Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 25.00M-N0YYYYG30RGB | |
|---|---|
DigiKey Part Number | TSX-322525.00M-N0YYYYG30RGB-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.00M-N0YYYYG30RGB |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.00M-N0YYYYG30RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R14,18930 | R1 418,93 |


