SG-9101CB 18.4320M-C20SGAAC0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R14,04125
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R13,53058
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R13,53058
Datasheet
18.432 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-9101CB 18.4320M-C20SGAAC0

DigiKey Part Number
114-SG-9101CB18.4320M-C20SGAAC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-9101CB 18.4320M-C20SGAAC0
Description
XTAL OSC XO 18.4320MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±2.00%, Center Spread
Current - Supply (Max)
8.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
3.7mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R25,15357R25 153,57
Manufacturers Standard Package