
TG2520SMN 30.0000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN30.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN30.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN30.0000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 30.0000M-MCGNNM3 |
Description | XTAL OSC TCXO 30.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R60,66000 | R60,66 |
| 10 | R52,69700 | R526,97 |
| 25 | R49,83400 | R1 245,85 |
| 50 | R47,77380 | R2 388,69 |
| 100 | R45,79760 | R4 579,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R43,31332 | R10 828,33 |
| 500 | R41,52504 | R20 762,52 |
| 750 | R40,51421 | R30 385,66 |
| 1 250 | R39,27633 | R49 095,41 |
| 1 750 | R38,48222 | R67 343,88 |
| 2 500 | R37,65877 | R94 146,92 |


