
TG2520SMN 25.0000M-ECGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN25.0000M-ECGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN25.0000M-ECGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN25.0000M-ECGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 25.0000M-ECGNNM0 |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,12000 | R15,12 |
| 10 | R13,15800 | R131,58 |
| 25 | R12,44840 | R311,21 |
| 50 | R11,93420 | R596,71 |
| 100 | R11,43850 | R1 143,85 |
| 250 | R10,81776 | R2 704,44 |
| 500 | R10,37008 | R5 185,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,36604 | R8 366,04 |
| 2 000 | R8,02005 | R16 040,10 |
| 3 000 | R7,82445 | R23 473,35 |
| 5 000 | R7,58486 | R37 924,30 |
| 7 000 | R7,43114 | R52 017,98 |
| 10 000 | R7,27166 | R72 716,60 |

