20 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 20.0000M-ECGNNM3

DigiKey Part Number
114-TG2520SMN20.0000M-ECGNNM3TR-ND - Tape & Reel (TR)
114-TG2520SMN20.0000M-ECGNNM3CT-ND - Cut Tape (CT)
114-TG2520SMN20.0000M-ECGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 20.0000M-ECGNNM3
Description
XTAL OSC TCXO 20.0000MHZ CSWV SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R60,66000R60,66
10R52,69700R526,97
25R49,83400R1 245,85
50R47,77380R2 388,69
100R45,79760R4 579,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R43,31332R10 828,33
500R41,52504R20 762,52
750R40,51421R30 385,66
1 250R39,27633R49 095,41
1 750R38,48222R67 343,88
2 500R37,65877R94 146,92
Manufacturers Standard Package