
SG5032EAN 200.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3975TR-ND - Tape & Reel (TR) SER3975CT-ND - Cut Tape (CT) SER3975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032EAN 200.000000M-KEGA3 |
Description | XTAL OSC XO 200.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R106,71000 | R106,71 |
| 10 | R92,72400 | R927,24 |
| 25 | R87,69000 | R2 192,25 |
| 50 | R84,06700 | R4 203,35 |
| 100 | R80,59370 | R8 059,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R76,22632 | R19 056,58 |
| 500 | R73,08462 | R36 542,31 |
| 750 | R71,30856 | R53 481,42 |
| 1 250 | R69,13448 | R86 418,10 |
| 1 750 | R67,73951 | R118 544,14 |
| 2 500 | R66,29252 | R165 731,30 |

