
SG-8018CG 24.5760M-TJHSA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG24.5760M-TJHSA3TR-ND - Tape & Reel (TR) 114-SG-8018CG24.5760M-TJHSA3CT-ND - Cut Tape (CT) 114-SG-8018CG24.5760M-TJHSA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 24.5760M-TJHSA3 |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 2.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R23,65064 | R5 912,66 |
| 500 | R22,67330 | R11 336,65 |
| 750 | R22,12079 | R16 590,59 |
| 1 250 | R21,44378 | R26 804,72 |
| 1 750 | R21,00942 | R36 766,49 |
| 2 500 | R20,55882 | R51 397,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,76000 | R31,76 |
| 10 | R27,67600 | R276,76 |
| 25 | R26,16720 | R654,18 |
| 50 | R25,08500 | R1 254,25 |
| 100 | R24,04650 | R2 404,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,10000 | R33,10 |
| 10 | R28,78500 | R287,85 |
| 25 | R27,21560 | R680,39 |
| 50 | R26,08980 | R1 304,49 |
| 100 | R25,00940 | R2 500,94 |

