24.576 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CG 24.5760M-TJHSA3

DigiKey Part Number
114-SG-8018CG24.5760M-TJHSA3TR-ND - Tape & Reel (TR)
114-SG-8018CG24.5760M-TJHSA3CT-ND - Cut Tape (CT)
114-SG-8018CG24.5760M-TJHSA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-8018CG 24.5760M-TJHSA3
Description
XTAL OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
2.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R23,65064R5 912,66
500R22,67330R11 336,65
750R22,12079R16 590,59
1 250R21,44378R26 804,72
1 750R21,00942R36 766,49
2 500R20,55882R51 397,05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R31,76000R31,76
10R27,67600R276,76
25R26,16720R654,18
50R25,08500R1 254,25
100R24,04650R2 404,65
Digi-Reel®
QuantityUnit PriceExt Price
1R33,10000R33,10
10R28,78500R287,85
25R27,21560R680,39
50R26,08980R1 304,49
100R25,00940R2 500,94
* All Digi-Reel orders will add a R92,00 reeling fee.