
SG-8018CA 10.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CA10.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CA10.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CA10.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CA 10.0000M-TJHPA3 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,52000 | R22,52 |
| 10 | R19,52600 | R195,26 |
| 25 | R18,46440 | R461,61 |
| 50 | R17,70140 | R885,07 |
| 100 | R16,97040 | R1 697,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R16,04848 | R4 012,12 |
| 500 | R15,38474 | R7 692,37 |
| 750 | R15,00956 | R11 257,17 |
| 1 250 | R14,54985 | R18 187,31 |
| 1 750 | R14,25488 | R24 946,04 |
| 2 500 | R13,94886 | R34 872,15 |

