MC-306 32.7680KF-AJ5: ROHS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: R8,04424
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: R22,60676
Datasheet
32.768 kHz ±10ppm Crystal 8pF 35 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-306 32.7680KF-AJ5: ROHS

DigiKey Part Number
MC-30632.7680KF-AJ5:ROHS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-306 32.7680KF-AJ5: ROHS
Description
CRYSTAL 32.7680KHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 8pF 35 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
EDA/CAD Models
MC-306 32.7680KF-AJ5: ROHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
35 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SOJ
Size / Dimension
0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,52349R22 570,47
Manufacturers Standard Package