
SG-8018CB 66.0000M-TJHPA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CB66.0000M-TJHPA3TR-ND - Tape & Reel (TR) 114-SG-8018CB66.0000M-TJHPA3CT-ND - Cut Tape (CT) 114-SG-8018CB66.0000M-TJHPA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-8018CB 66.0000M-TJHPA3 |
Description | XTAL OSC XO 66.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 3.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,16000 | R20,16 |
| 10 | R17,54300 | R175,43 |
| 25 | R16,59560 | R414,89 |
| 50 | R15,91000 | R795,50 |
| 100 | R15,25130 | R1 525,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R14,42388 | R3 605,97 |
| 500 | R13,82700 | R6 913,50 |
| 750 | R13,48957 | R10 117,18 |
| 1 250 | R13,07647 | R16 345,59 |
| 1 750 | R12,81127 | R22 419,72 |
| 2 500 | R12,53626 | R31 340,65 |

