32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-118T 32.0000MA20X-AJ5

DigiKey Part Number
114-FA-118T32.0000MA20X-AJ5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-118T 32.0000MA20X-AJ5
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R4,32070R12 962,10
Manufacturers Standard Package