Image for TSX-3225 25.00M-G0AAAAU40RG3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 25.00M-G0AAAAU40RG3

DigiKey Part Number
114-TSX-322525.00M-G0AAAAU40RG3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 25.00M-G0AAAAU40RG3
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R9,85588R2 463,97
Manufacturers Standard Package