Infrared (IR) Emitter 1350nm (1320 ~ 1380nm) 1.4V 100mA 100° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-1350-095-1

DigiKey Part Number
5242-EOLD-1350-095-1-ND
Manufacturer
Manufacturer Product Number
EOLD-1350-095-1
Description
EMITTER IR 1350 NM TO-46 FLAT WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1350nm (1320 ~ 1380nm) 1.4V 100mA 100° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Wavelength
1350nm (1320 ~ 1380nm)
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
100°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R333,22000R333,22
10R264,05800R2 640,58
100R223,96040R22 396,04
500R206,56686R103 283,43
Manufacturers Standard Package