Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9731T303

DigiKey Part Number
495-5932-2-ND - Tape & Reel (TR)
495-5932-1-ND - Cut Tape (CT)
495-5932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X9731T303
Description
GDT 200V 500A 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X9731T303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
500A
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,40000R28,40
5R23,49200R117,46
10R21,66000R216,60
50R17,97700R898,85
100R16,58550R1 658,55
250R14,90516R3 726,29
500R13,74264R6 871,32
1 000R12,66534R12 665,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R9,27581R55 654,86
Manufacturers Standard Package