
B88069X0980T502 | |
|---|---|
DigiKey Part Number | 495-5934-2-ND - Tape & Reel (TR) 495-5934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0980T502 |
Description | GDT 350V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,73000 | R28,73 |
| 5 | R23,86200 | R119,31 |
| 10 | R22,01300 | R220,13 |
| 50 | R18,25920 | R912,96 |
| 100 | R16,84600 | R1 684,60 |
| 250 | R15,13840 | R3 784,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,26004 | R6 630,02 |
| 1 000 | R12,22037 | R12 220,37 |
| 1 500 | R11,64775 | R17 471,62 |
| 2 500 | R10,96132 | R27 403,30 |
| 3 500 | R10,52929 | R36 852,51 |
| 5 000 | R10,48150 | R52 407,50 |

