
B82496C3220J000 | |
|---|---|
DigiKey Part Number | 495-1833-2-ND - Tape & Reel (TR) 495-1833-1-ND - Cut Tape (CT) 495-1833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3220J000 |
Description | FIXED IND 22NH 380MA 500MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 380 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3220J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,68000 | R4,68 |
| 10 | R3,83000 | R38,30 |
| 25 | R3,54240 | R88,56 |
| 50 | R3,34120 | R167,06 |
| 100 | R3,14890 | R314,89 |
| 250 | R2,91284 | R728,21 |
| 500 | R2,74612 | R1 373,06 |
| 1 000 | R2,58928 | R2 589,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,18687 | R8 747,48 |
| 8 000 | R2,06221 | R16 497,68 |
| 12 000 | R1,99266 | R23 911,92 |
| 20 000 | R1,90847 | R38 169,40 |
| 28 000 | R1,88680 | R52 830,40 |

