
B82422T1222J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1222J000TR-ND - Tape & Reel (TR) 495-B82422T1222J000CT-ND - Cut Tape (CT) 495-B82422T1222J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1222J000 |
Description | FIXED IND 2.2UH 320MA 800 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 320 mA 800mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1222J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R5,29300 | R52,93 |
| 25 | R4,90000 | R122,50 |
| 50 | R4,61780 | R230,89 |
| 100 | R4,35390 | R435,39 |
| 250 | R4,02824 | R1 007,06 |
| 500 | R3,79770 | R1 898,85 |
| 1 000 | R3,58060 | R3 580,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,05472 | R6 109,44 |
| 4 000 | R2,88046 | R11 521,84 |
| 6 000 | R2,78325 | R16 699,50 |
| 10 000 | R2,66559 | R26 655,90 |
| 14 000 | R2,59088 | R36 272,32 |
| 20 000 | R2,57101 | R51 420,20 |

