
B32922C3683K189 | |
|---|---|
DigiKey Part Number | 495-77002-2-ND - Tape & Reel (TR) 495-77002-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32922C3683K189 |
Description | CAP FILM 0.068UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3683K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R13,17400 | R131,74 |
| 50 | R10,34800 | R517,40 |
| 100 | R9,47750 | R947,75 |
| 500 | R8,00778 | R4 003,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | R6,82811 | R8 876,54 |
| 2 600 | R6,50748 | R16 919,45 |
| 3 900 | R6,34687 | R24 752,79 |
| 6 500 | R6,16890 | R40 097,85 |
| 9 100 | R6,06482 | R55 189,86 |
| 13 000 | R5,96468 | R77 540,84 |

