22 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32776Z0226K000

DigiKey Part Number
495-B32776Z0226K000-ND
Manufacturer
Manufacturer Product Number
B32776Z0226K000
Description
FILM CAP MKP DC FILTERING - 1000
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32776Z0226K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
4.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.299" W (42.00mm x 33.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R139,81000R139,81
45R92,20178R4 149,08
90R87,80278R7 902,25
135R85,59956R11 555,94
540R79,70387R43 040,09
1 035R77,63318R80 350,34
Manufacturers Standard Package