
B32672L1223J189 | |
|---|---|
DigiKey Part Number | 495-76985-2-ND - Tape & Reel (TR) 495-76985-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32672L1223J189 |
Description | CAP FILM 0.022UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L1223J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,99000 | R18,99 |
| 10 | R12,28400 | R122,84 |
| 50 | R9,62200 | R481,10 |
| 100 | R8,80030 | R880,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | R6,63350 | R4 643,45 |
| 1 400 | R6,27294 | R8 782,12 |
| 2 100 | R6,09241 | R12 794,06 |
| 3 500 | R5,89235 | R20 623,23 |
| 4 900 | R5,77533 | R28 299,12 |
| 7 000 | R5,66283 | R39 639,81 |

