0.015 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A6153K289

DigiKey Part Number
495-4853-1-ND - Cut Tape (CT)
495-4853-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32620A6153K289
Description
CAP FILM 0.015UF 10% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A6153K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.236" W (10.30mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 158
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R16,47000R16,47
10R10,50300R105,03
50R8,16340R408,17
100R7,43910R743,91
500R6,21680R3 108,40
Tape & Box (TB)
QuantityUnit PriceExt Price
1 300R5,27025R6 851,32
2 600R5,00384R13 009,98
3 900R4,87045R18 994,76
6 500R4,72257R30 696,71
9 100R4,63609R42 188,42
13 000R4,55293R59 188,09
Manufacturers Standard Package