Parametric Equivalent
Parametric Equivalent

B32620A6153K189 | |
|---|---|
DigiKey Part Number | B32620A6153K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32620A6153K189 |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A6153K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.236" W (10.30mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | R4,83356 | R21 267,66 |


