4700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3472M289

DigiKey Part Number
495-77178-1-ND - Cut Tape (CT)
495-77178-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32021A3472M289
Description
CAP FILM 4700PF 20% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3472M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 467
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R13,95000R13,95
10R8,82200R88,22
50R6,79880R339,94
100R6,17380R617,38
Tape & Box (TB)
QuantityUnit PriceExt Price
830R4,63528R3 847,28
1 660R4,36742R7 249,92
2 490R4,23339R10 541,14
4 150R4,08475R16 951,71
5 810R3,99785R23 227,51
8 300R3,91430R32 488,69
9 960R3,87467R38 591,71
19 920R3,74129R74 526,50
20 750R3,73423R77 485,27
Manufacturers Standard Package