1.2 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32656S7125K561

DigiKey Part Number
495-B32656S7125K561-ND
Manufacturer
Manufacturer Product Number
B32656S7125K561
Description
CAP FILM 1.2UF 10% 1.25KVDC SCRW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5 mOhms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Height - Seated (Max)
-
Termination
Screw Terminals
Lead Spacing
1.004" (25.50mm)
Applications
Snubber
Ratings
-
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R253,74000R253,74
12R195,72500R2 348,70
60R174,86250R10 491,75
108R169,30500R18 284,94
504R158,42071R79 844,04
1 008R154,86003R156 098,91
Manufacturers Standard Package