1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1152J189

DigiKey Part Number
495-B32529C1152J189TR-ND - Tape & Reel (TR)
495-B32529C1152J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1152J189
Description
CAP FILM 1500PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1152J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 643
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,09200R30,92
50R2,25500R112,75
100R1,99630R199,63
500R1,56412R782,06
1 000R1,43052R1 430,52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 800R1,17568R3 291,90
5 600R1,09991R6 159,50
8 400R1,06199R8 920,72
14 000R1,01997R14 279,58
19 600R0,99541R19 510,04
28 000R0,97178R27 209,84
Manufacturers Standard Package