
B82144F1475J000 | |
|---|---|
DigiKey Part Number | 495-B82144F1475J000TR-ND - Tape & Reel (TR) 495-B82144F1475J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F1475J000 |
Description | FIXED IND 4.7MH 120MA 21 OHM TH |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 120 mA 21Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F1475J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 60 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R6,87300 | R68,73 |
| 25 | R6,35880 | R158,97 |
| 50 | R5,99560 | R299,78 |
| 100 | R5,65120 | R565,12 |
| 250 | R5,22872 | R1 307,18 |
| 500 | R4,92962 | R2 464,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R4,10219 | R6 153,29 |

