Topaz Tz170 J484 FPGA Tz170J484 Topaz™ FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ170J484C-DK

DigiKey Part Number
2134-TZ170J484C-DK-ND
Manufacturer
Manufacturer Product Number
TZ170J484C-DK
Description
TOPAZ TZ170 J484 EVAL BRD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Topaz Tz170 J484 FPGA Tz170J484 Topaz™ FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Efinix, Inc.
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
Topaz Tz170 J484 FPGA
Contents
Board(s)
Utilized IC / Part
Tz170J484
Interconnect System
-
Suggested Programming Environment
Efinity
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R6 721,60000R6 721,60
Manufacturers Standard Package