
E3036S.86.86 | |
|---|---|
DigiKey Part Number | CE3036N-86-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3036S.86.86 |
Description | CABLE 6COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Natural 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,43107 | R8 431,07 |

