
E3034S.41.86 | |
|---|---|
DigiKey Part Number | E3034S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3034S.41.86 |
Description | CABLE 4COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R870,45000 | R870,45 |
| 2 | R828,52000 | R1 657,04 |
| 3 | R804,91000 | R2 414,73 |
| 5 | R775,90800 | R3 879,54 |
| 7 | R757,30857 | R5 301,16 |
| 10 | R737,99800 | R7 379,98 |
| 25 | R690,25440 | R17 256,36 |
| 50 | R672,05240 | R33 602,62 |

