
E2044S.41.10 | |
|---|---|
DigiKey Part Number | E2044S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2044S.41.10 |
Description | CABLE 4COND 16AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 283,49000 | R1 283,49 |
| 2 | R1 221,48500 | R2 442,97 |
| 3 | R1 186,47333 | R3 559,42 |
| 5 | R1 143,58000 | R5 717,90 |
| 7 | R1 116,02571 | R7 812,18 |
| 10 | R1 087,43700 | R10 874,37 |
| 25 | R1 016,72920 | R25 418,23 |
| 50 | R965,73600 | R48 286,80 |
| 100 | R916,79260 | R91 679,26 |

