
E1532S.41.03 | |
|---|---|
DigiKey Part Number | E1532S-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1532S.41.03 |
Description | CABLE 2COND 12AWG RED 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 12 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 358,44000 | R1 358,44 |
| 2 | R1 292,90000 | R2 585,80 |
| 3 | R1 255,76333 | R3 767,29 |
| 5 | R1 210,32400 | R6 051,62 |
| 7 | R1 181,17714 | R8 268,24 |
| 10 | R1 150,88900 | R11 508,89 |
| 25 | R1 075,98720 | R26 899,68 |
| 50 | R1 021,98560 | R51 099,28 |
| 100 | R970,14200 | R97 014,20 |

