Parametric Equivalent

C1201.41.01 | |
|---|---|
DigiKey Part Number | C1201.41.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1201.41.01 |
Description | MIC CABLE 18AWG 300V BLACK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Microphone, Shielded Wire 41/34 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Jacket (Insulation) Thickness | 0.035" (0.89mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 60°C | |
Jacket Color | ||
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R12,94866 | R12 948,66 |


