
C0561A.41.10 | |
|---|---|
DigiKey Part Number | C0561-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0561A.41.10 |
Description | MULTI-PAIR 6COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.403" (10.24mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 745,28000 | R3 745,28 |
| 2 | R3 562,61500 | R7 125,23 |
| 3 | R3 459,21667 | R10 377,65 |
| 5 | R3 332,53600 | R16 662,68 |
| 7 | R3 251,16571 | R22 758,16 |
| 10 | R3 166,68000 | R31 666,80 |
| 25 | R2 957,61160 | R73 940,29 |
| 50 | R2 806,77220 | R140 338,61 |

