3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0457A.41.10

DigiKey Part Number
C0457AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0457A.41.10
Description
CABLE 3COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.255" (6.48mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R1 957,83000R1 957,83
2R1 862,97500R3 725,95
3R1 809,34333R5 428,03
5R1 743,61600R8 718,08
7R1 701,38143R11 909,67
10R1 657,56300R16 575,63
25R1 549,16760R38 729,19
50R1 470,98180R73 549,09
100R1 395,91000R139 591,00
Manufacturers Standard Package