2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0456A.41.10

DigiKey Part Number
C0456AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0456A.41.10
Description
CABLE 2COND 16AWG GRAY SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R1 819,71000R1 819,71
2R1 731,65000R3 463,30
3R1 681,80000R5 045,40
5R1 620,74600R8 103,73
7R1 581,52000R11 070,64
10R1 540,82600R15 408,26
25R1 440,17000R36 004,25
50R1 367,56320R68 378,16
100R1 297,85690R129 785,69
Manufacturers Standard Package