Image for 89073.46.05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89073.46.05

DigiKey Part Number
89073.46.05-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89073.46.05
Description
CABLE 3COND 14AWG YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 14 AWG 5000' (1524.0m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.541" (13.74mm)
Shield Type
-
Length
5000' (1524.0m)
Jacket Color
Yellow
Ratings
-
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
5 000R103,05893R515 294,65
Manufacturers Standard Package