
86984.35.10 | |
|---|---|
DigiKey Part Number | 86984.35.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 86984.35.10 |
Description | CABLE 4COND 12AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 12 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.665" (16.89mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R9,25296 | R2 313,24 |

