Parametric Equivalent
Parametric Equivalent

VS463-22UL-230V-AC/DC | |
|---|---|
DigiKey Part Number | 5132-VS463-22UL-230V-AC/DC-ND |
Manufacturer | |
Manufacturer Product Number | VS463-22UL-230V-AC/DC |
Description | DIN CONT 4X63A NO+NC 230V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 63 A 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 5VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 221,65000 | R1 221,65 |
| 10 | R1 087,92500 | R10 879,25 |
| 30 | R1 029,25633 | R30 877,69 |
| 60 | R993,85583 | R59 631,35 |
| 120 | R959,65542 | R115 158,65 |



