
SDR1307-221ML | |
|---|---|
DigiKey Part Number | 118-SDR1307-221MLTR-ND - Tape & Reel (TR) 118-SDR1307-221MLCT-ND - Cut Tape (CT) 118-SDR1307-221MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-221ML |
Description | FIXED IND 220UH 1.3A 360 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 360mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-221ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 3.8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,47000 | R16,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R9,14683 | R3 658,73 |
| 800 | R8,62486 | R6 899,89 |

