
PRI-34/8A | |
|---|---|
DigiKey Part Number | 5132-PRI-34/8A-ND |
Manufacturer | |
Manufacturer Product Number | PRI-34/8A |
Description | DIN MULTIF CURRENT MONITOR 7.6A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 0.4 ~ 8A AC/DC | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 115,11000 | R1 115,11 |
| 10 | R922,10300 | R9 221,03 |
| 30 | R847,56000 | R25 426,80 |
| 50 | R816,98700 | R40 849,35 |
| 100 | R791,67850 | R79 167,85 |

