
CRM-2T/UNI | |
|---|---|
DigiKey Part Number | 5132-CRM-2T/UNI-ND |
Manufacturer | |
Manufacturer Product Number | CRM-2T/UNI |
Description | RELAY TIME DELAY 2400HR 16A 250V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPDT (1 Form C) x 2 0.1 Sec ~ 2400 Hrs Delay 16A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 0.1 Sec ~ 2400 Hrs | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 173,42000 | R1 173,42 |
| 10 | R1 044,95700 | R10 449,57 |
| 30 | R988,60167 | R29 658,05 |
| 50 | R963,43380 | R48 171,69 |
| 100 | R930,27950 | R93 027,95 |

