
CRM-183J/UNI-BL | |
|---|---|
DigiKey Part Number | 5132-CRM-183J/UNI-BL-ND |
Manufacturer | |
Manufacturer Product Number | CRM-183J/UNI-BL |
Description | DIN FLASHER ON FIRST 1X16A+2X8A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC/24VDC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R928,42000 | R928,42 |
| 10 | R826,79000 | R8 267,90 |
| 30 | R782,22633 | R23 466,79 |
| 50 | R762,31340 | R38 115,67 |
| 100 | R736,08750 | R73 608,75 |

