SPI Digital Isolator 3000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22421FASA+

DigiKey Part Number
505-MAX22421FASA+-ND
Manufacturer
Manufacturer Product Number
MAX22421FASA+
Description
DGTL ISOLTR 3KV 2CH SPI 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
61ns, 61ns
Pulse Width Distortion (Max)
6ns
Rise / Fall Time (Typ)
5ns, 5ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 5 900
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R88,56000R88,56
10R67,58600R675,86
25R62,34280R1 558,57
100R56,58070R5 658,07
300R53,36840R16 010,52
500R52,17978R26 089,89
1 000R50,81748R50 817,48
2 500R49,37936R123 448,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.