



ED-MONITOR-215CA | |
|---|---|
DigiKey Part Number | 4555-ED-MONITOR-215CA-ND |
Manufacturer | |
Manufacturer Product Number | ED-MONITOR-215CA |
Description | MONITOR 21.50" CAP 1920 X 1080 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) Capacitive Audio, HDMI, USB Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | Audio, HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 156,82000 | R6 156,82 |
| 10 | R5 476,25600 | R54 762,56 |

