Image for B57-050-620-402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57-050-620-402

DigiKey Part Number
B57-050-620-402-ND
Manufacturer
Manufacturer Product Number
B57-050-620-402
Description
CONN RCPT 50POS VERT PRESS-FIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Through Hole Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole
Termination
Press-Fit
Flange Feature
Housing/Shell (Unthreaded)
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
200R62,92260R12 584,52
Manufacturers Standard Package