ECX-P23CM-150.000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R53,34480
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R53,34480
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R53,34480
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: R53,34480
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R100,15000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R94,44000
Datasheet
150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P23CM-150.000

DigiKey Part Number
ECX-P23CM-150.000-ND
Manufacturer
Manufacturer Product Number
ECX-P23CM-150.000
Description
XTAL OSC XO 150.0000MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P23CM-150.000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R100,45400R1 004,54
Manufacturers Standard Package