
ECS-98.3-20-28AX-TR | |
|---|---|
DigiKey Part Number | 50-ECS-98.3-20-28AX-TR-ND - Tape & Reel (TR) 50-ECS-98.3-20-28AX-TRCT-ND - Cut Tape (CT) 50-ECS-98.3-20-28AX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-28AX-TR |
Description | CRYSTAL 9.8304 MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R16,23300 | R162,33 |
| 25 | R15,35200 | R383,80 |
| 50 | R14,72040 | R736,02 |
| 100 | R14,11030 | R1 411,03 |
| 250 | R13,34304 | R3 335,76 |
| 500 | R12,79120 | R6 395,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R12,26238 | R12 262,38 |
| 2 000 | R11,75574 | R23 511,48 |
| 3 000 | R11,46923 | R34 407,69 |
| 5 000 | R11,11833 | R55 591,65 |
| 7 000 | R10,89331 | R76 253,17 |
| 10 000 | R10,65972 | R106 597,20 |
| 12 000 | R10,54235 | R126 508,20 |

