50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2520-33-500-AN-TR

DigiKey Part Number
XC3034TR-ND - Tape & Reel (TR)
XC3034CT-ND - Cut Tape (CT)
XC3034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2520-33-500-AN-TR
Description
OSC TCXO 50.0000MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2520-33-500-AN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 033
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R45,37000R45,37
10R39,47300R394,73
25R37,31840R932,96
50R35,77580R1 788,79
100R34,29700R3 429,70
250R32,43576R8 108,94
500R31,09580R15 547,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R29,81231R29 812,31
2 000R28,58293R57 165,86
3 000R27,88786R83 663,58
5 000R27,03696R135 184,80
Manufacturers Standard Package